2038-15-SM-RPLF | Bourns Electronics GmbH
3 electrode arrester, SMD, 150 V, 10 kA, 2038-15-SM-RPLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 10 Weeks
Gas discharge tube, 2038-15-SM-RPLF, Bourns
Features
- Balanced Mini-TRIGARD™ Series (5 mm diameter, 7.3 mm length)
- Ideal for board level protection of broadband circuits
- Leadless, surface mount for economical assembly
- Stable breakdown throughout life
- High surge current rating, low insertion loss
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Activation voltage | 150 V | |
| discharge current | 10 kA | |
| Number of arresters | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |