2035-09-SM-RPLF | Bourns Electronics GmbH
2 electrode arrester, SMD, 90 V, 5 kA, 2035-09-SM-RPLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 9 Weeks
Gas discharge tube surge protector, 2035-09-SM-RPLF, Bourns
2035-09-SM-RPLF is ideal for high-density applications such as PCBs for telecommunications, commercial and industrial applications.
Features
- Leadless, surface mount for economical assembly
- Compact mini-size
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Activation voltage | 90 V | |
| discharge current | 5 kA | |
| Number of arresters | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CR |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |