2027-09-BLF | Bourns Electronics GmbH
2 electrode arrester, axial, 90 V, 10 kA, 2027-09-BLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 60 pcs.
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9758 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Gas discharge tube, 2027-09-BLF, Bourns
Features
- 8 mm diameter, 6 mm long
- High surge current rating
- Stable breakdown throughout life
- UL recognized
Applications
- Telecommunications
- Industrial electronics
- Commercial electronics
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Activation voltage | 90 V | |
| discharge current | 10 kA | |
| Number of arresters | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |