SRU8043-220Y | Bourns Electronics GmbH
Power choke, SMD, 22 µH, SRU8043-220Y
Order No.: 05D5625
EAN: 4099879998118
MPN:
SRU8043-220Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRU8043-220Y, Bourns
Features
- Height of 4.3 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 22 µH | |
| Tolerance | ±30 % | |
| DC resistance | 72.5 mΩ | |
| Saturation current | 1.7 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 24 | |
| Design | SMD | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |