SRU5018-100Y | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRU5018-100Y
Order No.: 05D5729
EAN: 4099879999078
MPN:
SRU5018-100Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRU5018-100Y, Bourns
Features
- Height of 1.8 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 10 µH | |
| Tolerance | ±30 % | |
| DC resistance | 65 mΩ | |
| Saturation current | 1.05 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 12 | |
| Design | SMD | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |