SRU1048-4R7Y | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, SRU1048-4R7Y
Order No.: 05D5537
EAN: 4099879997265
MPN:
SRU1048-4R7Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available: 600 pcs.
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.8092 €
100 pcs.
0.6902 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRU1048-4R7Y, Bourns
Features
- Height of 4.8 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 4.7 µH | |
| Tolerance | ±30 % | |
| DC resistance | 12.5 mΩ | |
| Saturation current | 4.75 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 12 | |
| Design | SMD | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |