SRU1038-100Y | Bourns Electronics GmbH

Power choke, SMD, 10 µH, 3800 mA, SRU1038-100Y

Order No.: 05D7072
EAN: 4099889001136
MPN:
SRU1038-100Y
Series: SRU1038
SRU1038-100Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.4998 €

Power inductor, SRU1038-100Y, BOURNS

Features

  • Shielded SMD
  • Height of 3.8 mm
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 3800 mA
Tolerance ±30 %
DC resistance 25 mΩ
Measuring frequency 7.96 MHz
Quality Q Q 24
Design SMD
Length 10 mm
Width 10 mm
Height 3.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes