SRU1028-101Y | Bourns Electronics GmbH

Power choke, SMD, 100 µH, 850 mA, SRU1028-101Y

Order No.: 05D7035
EAN: 4099889001129
MPN:
SRU1028-101Y
SRU1028-101Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5712 €

Power inductor, SRU1028-101Y, BOURNS

Features

  • Shielded SMD
  • Height of 2.8 mm
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 850 mA
Tolerance ±30 %
DC resistance 365 mΩ
Saturation current 850 mA
Measuring frequency 796 kHz
Quality Q Q 20
Design SMD
Length 10 mm
Width 10 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes