SRR7032-101M | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SRR7032-101M
Order No.: 05D5566
EAN: 4099879997531
MPN:
SRR7032-101M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 24 Weeks
Power inductor, SRR7032-101M, Bourns
Features
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 100 µH | |
| Tolerance | ±20 % | |
| DC resistance | 540 mΩ | |
| Saturation current | 0.5 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 28 | |
| Design | SMD | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |