SRR6038-8R2Y | Bourns Electronics GmbH
Power choke, SMD, 8.2 µH, 2.2 A, SRR6038-8R2Y
Order No.: 05D6935
EAN: 4099889001112
MPN:
SRR6038-8R2Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR6038-8R2Y, BOURNS
Features
- Shielded SMD
- Height of 4.0 mm max.
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 8.2 µH | |
| DC current | 2.2 A | |
| Tolerance | ±30 % | |
| DC resistance | 34 mΩ | |
| Saturation current | 2.45 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 7.4 | |
| Design | SMD | |
| Length | 6.8 mm | |
| Width | 6.8 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |