SRR6038-470Y | Bourns Electronics GmbH
Power choke, SMD, 47 µH, 950 mA, SRR6038-470Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR6038-470Y, BOURNS
Features
- Shielded SMD
- Height of 4.0 mm max.
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 47 µH | |
| DC current | 950 mA | |
| Tolerance | ±30 % | |
| DC resistance | 155 mΩ | |
| Saturation current | 1 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 8.5 | |
| Design | SMD | |
| Length | 6.8 mm | |
| Width | 6.8 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |