SRR6038-330Y | Bourns Electronics GmbH
Power choke, SMD, 33 µH, SRR6038-330Y
Order No.: 05D5746
EAN: 4099879999245
MPN:
SRR6038-330Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR6038-330Y, Bourns
Features
- Height of 3 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 33 µH | |
| Tolerance | ±30 % | |
| DC resistance | 124 mΩ | |
| Saturation current | 1.2 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 8.6 | |
| Design | SMD | |
| Length | 6.8 mm | |
| Width | 6.8 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |