SRR6038-180Y | Bourns Electronics GmbH

Power choke, SMD, 18 µH, SRR6038-180Y

Order No.: 05D5744
EAN: 4099879999221
MPN:
SRR6038-180Y
SRR6038-180Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6426 €

Power inductor, SRR6038-180Y, Bourns

Features

  • Height of 3 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 18 µH
Tolerance ±30 %
DC resistance 92 mΩ
Saturation current 1.7 A
Measuring frequency 2.52 MHz
Quality Q Q 8
Design SMD
Length 6.8 mm
Width 6.8 mm
Height 3.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes