SRR4028-2R2Y | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, SRR4028-2R2Y

Order No.: 05D5731
EAN: 4099879999092
MPN:
SRR4028-2R2Y
SRR4028-2R2Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5355 €

Power inductor, SRR4028-2R2Y, Bourns

Features

  • Height of 3 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.2 µH
Tolerance ±30 %
DC resistance 28 mΩ
Saturation current 2.05 A
Measuring frequency 7.96 MHz
Quality Q Q 9.24
Design SMD
Length 4.8 mm
Width 4.8 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes