SRR1280A-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SRR1280A-220M

Order No.: 05D5394
EAN: 4099879995940
MPN:
SRR1280A-220M
Series: SRR1280A
SRR1280A-220M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
2,084.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.8687 €

Power inductor, SRR1280A-220M, Bourns

Features

  • Shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 22 µH
Tolerance ±20 %
DC resistance 38.6 mΩ
Saturation current 4.1 A
Measuring frequency 1 kHz
Quality Q Q 20
Design SMD
Length 12.5 mm
Width 12.5 mm
Height 7.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes