SRR1280A-101M | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SRR1280A-101M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 28 Weeks
Power inductor, SRR1280A-101M, Bourns
Features
- Shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| Tolerance | ±20 % | |
| DC resistance | 150 mΩ | |
| Saturation current | 2 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 18 | |
| Design | SMD | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |