SRR1280-330M | Bourns Electronics GmbH

Power choke, SMD 1280, 33 µH, 3500 mA, SRR1280-330M

Order No.: 05D6676
EAN: 4099889001075
MPN:
SRR1280-330M
Series: SRR1280
SRR1280-330M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
290.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.7259 €

Power inductor, SRR1280-330M, BOURNS

Features

  • Shielded SMD
  • Inductance range as low as 1.1 µH
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 33 µH
DC current 3500 mA
Tolerance ±20 %
DC resistance 57 mΩ
Saturation current 3.3 A
Measuring frequency 2.52 MHz
Quality Q Q 28
Design SMD 1280
Length 12.5 mm
Width 12.5 mm
Height 7.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 400 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes