SRR1280-101M | Bourns Electronics GmbH
Power choke, SMD 1280, 100 µH, 6 A, SRR1280-101M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available: 400 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.0710 €
100 pcs.
0.9163 €
500 pcs.
0.7973 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRR1280-100M, BOURNS
Features
- Shielded SMD
- Inductance range as low as 1.1 µH
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| DC current | 6 A | |
| Tolerance | ±20 % | |
| DC resistance | 19.5 mΩ | |
| Saturation current | 6.3 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 24 | |
| Design | SMD 1280 | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |