SRR1260-331K | Bourns Electronics GmbH
Power choke, SMD, 330 µH, SRR1260-331K
Order No.: 05D5768
EAN: 4099879999429
MPN:
SRR1260-331K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 28 Weeks
Power inductor, SRR1260-331K, Bourns
Features
- Low inductance
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 330 µH | |
| Tolerance | ±10 % | |
| DC resistance | 580 mΩ | |
| Saturation current | 1.1 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 22 | |
| Design | SMD | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |