SRR1260-330M | Bourns Electronics GmbH
Power choke, SMD 1260, 33 µH, 3000 mA, SRR1260-330M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 28 Weeks
Power inductor, SRR1260-330M, BOURNS
Features
- Shielded SMD
- Inductance range as low as 1.0 µH
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| DC current | 3000 mA | |
| Tolerance | ±20 % | |
| DC resistance | 60 mΩ | |
| Saturation current | 2.8 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 27 | |
| Design | SMD 1260 | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 600 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |