SRR1260-221K | Bourns Electronics GmbH
Power choke, SMD 1260, 220 µH, 1.38 A, SRR1260-221K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 28 Weeks
Power inductor, SRR1260-221K, BOURNS
Features
- Shielded SMD
- Inductance range as low as 1.0 µH
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 220 µH | |
| DC current | 1.38 A | |
| Tolerance | ±10 % | |
| DC resistance | 380 mΩ | |
| Saturation current | 1.3 A | |
| Measuring frequency | 796 kHz | |
| Quality Q | Q 22 | |
| Design | SMD 1260 | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 600 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |