SRR1260-101M | Bourns Electronics GmbH
Power choke, SMD 1260, 100 µH, 1700 mA, SRR1260-101M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available: 360 pcs.
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2138 €
600 pcs.
0.9639 €
1200 pcs.
0.9044 €
2400 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRR1260-101M, BOURNS
Features
- Shielded SMD
- Inductance range as low as 1.0 µH
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| DC current | 1700 mA | |
| Tolerance | ±20 % | |
| DC resistance | 180 mΩ | |
| Saturation current | 1.7 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 26 | |
| Design | SMD 1260 | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |