SRR1210A-101M | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRR1210A-101M

Order No.: 05D5486
EAN: 4099879996824
MPN:
SRR1210A-101M
Series: SRR1210A
SRR1210A-101M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
940.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9401 €

Power inductor, SRR1210A-101M, Bourns

Features

  • Shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
Tolerance ±20 %
DC resistance 135 mΩ
Saturation current 2.2 A
Measuring frequency 0.796 MHz
Quality Q Q 16
Design SMD
Length 12 mm
Width 12 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes