SRR1210-680M | Bourns Electronics GmbH
Power choke, SMD 1210, 68 µH, 3 A, SRR1210-680M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available: 245 pcs.
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.3328 €
100 pcs.
1.1067 €
500 pcs.
0.9639 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRR1210-680M, BOURNS
Features
- Shielded SMD
- Height of 10 mm
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 3 A | |
| Tolerance | ±20 % | |
| DC resistance | 102 mΩ | |
| Saturation current | 2.7 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 12 | |
| Design | SMD 1210 | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |