SRR1210-471M | Bourns Electronics GmbH
Power choke, SMD, 470 µH, SRR1210-471M
Order No.: 05D5836
EAN: 4099889000078
MPN:
SRR1210-471M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 24 Weeks
Power inductor, SRR1210-471M, Bourns
Features
- Height of 10 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 470 µH | |
| Tolerance | ±20 % | |
| DC resistance | 820 mΩ | |
| Saturation current | 1 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 12 | |
| Design | SMD | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |