SRR1210-330M | Bourns Electronics GmbH

Power choke, SMD, 33 µH, SRR1210-330M

Order No.: 05D5832
EAN: 4099889000030
MPN:
SRR1210-330M
Series: SRR1210
SRR1210-330M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
398.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.7973 €

Power inductor, SRR1210-330M, Bourns

Features

  • Height of 10 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 33 µH
Tolerance ±20 %
DC resistance 52 mΩ
Saturation current 3.7 A
Measuring frequency 2.52 MHz
Quality Q Q 16
Design SMD
Length 12 mm
Width 12 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes