SRR1208-6R5ML | Bourns Electronics GmbH

Power choke, SMD, 6.5 µH, SRR1208-6R5ML

Order No.: 83D845
EAN: 4099891766108
MPN:
SRR1208-6R5ML
Series: SRR1208
SRR1208-6R5ML Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4463 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.4463 €

Power inductor, SRR1208-6R5ML, Bourns

Features

  • Unit height of 8.5 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 6.5 µH
Tolerance ±20 %
DC resistance 18 mΩ
Saturation current 8.4 A
Measuring frequency 7.96 MHz
Quality Q Q 25
Design SMD
Length 12.7 mm
Width 12.7 mm
Height 8.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes