SRR1208-561KL | Bourns Electronics GmbH

Power choke, SMD 1208, 560 µH, 650 mA, SRR1208-561KL

Order No.: 05D6470
EAN: 4099889000986
MPN:
SRR1208-561KL
Series: SRR1208
SRR1208-561KL Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
456.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.5712 €

Power inductor, SRR1208-561KL, BOURNS

Features

  • Unit height of 8.5 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 560 µH
DC current 650 mA
Tolerance ±10 %
DC resistance 900 mΩ
Saturation current 900 mA
Measuring frequency 796 kHz
Quality Q Q 14
Design SMD 1208
Length 12.7 mm
Width 12.7 mm
Height 8.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes