SRR1208-472KL | Bourns Electronics GmbH
Power choke, SMD, 4700 µH, SRR1208-472KL
Order No.: 05D5656
EAN: 4099879998415
MPN:
SRR1208-472KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR1208-472KL, Bourns
Features
- Unit height of 8.5 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4700 µH | |
| Tolerance | ±10 % | |
| DC resistance | 9.6 Ω | |
| Saturation current | 0.3 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |