SRR1208-222KL | Bourns Electronics GmbH
Power choke, SMD, 2200 µH, SRR1208-222KL
Order No.: 05D5652
EAN: 4099879998378
MPN:
SRR1208-222KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available: 400 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
0.8449 €
100 pcs.
0.7140 €
500 pcs.
0.6188 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRR1208-222KL, Bourns
Features
- Unit height of 8.5 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2200 µH | |
| Tolerance | ±10 % | |
| DC resistance | 4.2 Ω | |
| Saturation current | 0.42 A | |
| Measuring frequency | 0.252 MHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |