SRR1208-152KL | Bourns Electronics GmbH
Power choke, SMD 1208, 1.5 mH, 360 mA, SRR1208-152KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR1208-152KL, BOURNS
Features
- Unit height of 8.5 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1.5 mH | |
| DC current | 360 mA | |
| Tolerance | ±10 % | |
| DC resistance | 2.35 Ω | |
| Saturation current | 550 mA | |
| Measuring frequency | 252 kHz | |
| Quality Q | Q 10 | |
| Design | SMD 1208 | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |