SRR1208-100ML | Bourns Electronics GmbH
Power choke, SMD 1208, 10 µH, 5000 mA, SRR1208-100ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR1208-100ML, BOURNS
Features
- Unit height of 8.5 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 5000 mA | |
| Tolerance | ±20 % | |
| DC resistance | 21 mΩ | |
| Saturation current | 6.7 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 20 | |
| Design | SMD 1208 | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |