SRR0745A-102M | Bourns Electronics GmbH

Power choke, SMD, 1000 µH, SRR0745A-102M

Order No.: 05D5418
EAN: 4099879996183
MPN:
SRR0745A-102M
SRR0745A-102M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5474 €

Power inductor, SRR0745A-102M, Bourns

Features

  • Shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 1000 µH
Tolerance ±20 %
DC resistance 4.1 Ω
Saturation current 0.24 A
Design SMD
Length 7.3 mm
Width 7.3 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes