SRR0604-470KL | Bourns Electronics GmbH
Power choke, SMD, 47 µH, SRR0604-470KL
Order No.: 05D5672
EAN: 4099879998552
MPN:
SRR0604-470KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 24 Weeks
Power inductor, SRR0604-470KL, Bourns
Features
- Low unit height of 4.8 mm
- Ferrite core
- High current
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 47 µH | |
| Tolerance | ±10 % | |
| DC resistance | 360 mΩ | |
| Saturation current | 0.8 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |