SRR0604-100ML | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRR0604-100ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 100 pcs.
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRR0604-100ML, Bourns
Features
- Low unit height of 4.8 mm
- Ferrite core
- High current
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| Tolerance | ±20 % | |
| DC resistance | 120 mΩ | |
| Saturation current | 1.8 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 18 | |
| Design | SMD | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |