SRP7050TA-470M | Bourns Electronics GmbH
Power choke, SMD, 47 µH, SRP7050TA-470M
Order No.: 05D5560
EAN: 4099879997494
MPN:
SRP7050TA-470M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP7050TA-470M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 47 µH | |
| Tolerance | ±20 % | |
| DC resistance | 330 mΩ | |
| Saturation current | 2.7 A | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 7.3 mm | |
| Width | 6.6 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |