SRP7028A-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, 5500 mA, SRP7028A-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRP7028A-4R7M, BOURNS
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 5500 mA | |
| Tolerance | ±20 % | |
| DC resistance | 40 mΩ | |
| Measuring frequency | 0.1 MHz | |
| Quality Q | Q 20 | |
| Design | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |