SRP6540-3R3M | Bourns Electronics GmbH
Power choke, SMD, 3.3 µH, SRP6540-3R3M
Order No.: 05D5459
EAN: 4099879996572
MPN:
SRP6540-3R3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRP6540-3R3M, Bourns
Features
- Shielded construction
- Iron powder core
- High saturation current
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Portable communications equipment
- Laptop computers, video game consoles
- Camcorders, HDTV
- Car audio systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 3.3 µH | |
| Tolerance | ±20 % | |
| DC resistance | 23 mΩ | |
| Saturation current | 7 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 7.2 mm | |
| Width | 6.5 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |