SRP6060FA-4R7M | Bourns Electronics GmbH

Power choke, SMD 6060, 4.7 µH, SRP6060FA-4R7M

Order No.: 05D7519
EAN: 4099889001204
MPN:
SRP6060FA-4R7M
Series: SRP6060FA
SRP6060FA-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.071 €

Power inductor, SRP6060FA-4R7M, BOURNS

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Flat wire
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive applications
Technical specifications
Filter Property Value
Version power choke
Inductance 4.7 µH
Tolerance ±20 %
DC resistance 14.4 mΩ
Saturation current 10.5 A
Measuring frequency 24 MHz
Design SMD 6060
Length 6.6 mm
Width 6.4 mm
Height 6 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 750 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes