SRP6030VA-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRP6030VA-100M

Order No.: 05D5454
EAN: 4099879996527
MPN:
SRP6030VA-100M
SRP6030VA-100M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0472 €

Power inductor, SRP6030VA-100M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
Tolerance ±20 %
DC resistance 68 mΩ
Saturation current 5 A
Measuring frequency 100 kHz
Design SMD
Length 7.1 mm
Width 6.6 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes