SRP5050FA-6R8M | Bourns Electronics GmbH
Power choke, SMD, 6.8 µH, SRP5050FA-6R8M
Order No.: 05D5423
EAN: 4099879996220
MPN:
SRP5050FA-6R8M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP5050FA-6R8M, Bourns
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Flat wire
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 6.8 µH | |
| Tolerance | ±20 % | |
| DC resistance | 28.6 mΩ | |
| Saturation current | 7.8 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 5.5 mm | |
| Width | 5.3 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |