SRP4020FA-2R2M | Bourns Electronics GmbH
Power choke, SMD, 2.2 µH, SRP4020FA-2R2M
Order No.: 05D5382
EAN: 4099879995841
MPN:
SRP4020FA-2R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP4020FA-2R2M, Bourns
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Flat wire
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 23.5 mΩ | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 4.1 mm | |
| Width | 4.1 mm | |
| Height | 1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |