SRP2512A-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, SRP2512A-4R7M
Order No.: 05D5484
EAN: 4099879996800
MPN:
SRP2512A-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRP2512A-4R7M, Bourns
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low profile
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Smartphones
- HDD/SSD
- Miniature mobile electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| Tolerance | ±20 % | |
| DC resistance | 235 mΩ | |
| Saturation current | 1.9 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |