SRP2512-1R0M | Bourns Electronics GmbH

Power choke, SMD, 1 µH, 4.5 A, SRP2512-1R0M

Order No.: 75D6215
EAN: 4099889040821
MPN:
SRP2512-1R0M
SRP2512-1R0M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
838.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2796 €

Power inductor, SRP2512-1R0M, BOURNS

Features

  • Wirewound construction
  • Iron powder core
  • Low DC resistance
  • Low profile
  • RoHS compliant

Applications

  • DC/DC converters
  • Smart phones
  • DVC/DSCs
  • Mobile electronic devices
Technical specifications
Filter Property Value
Version power choke
Inductance 1 µH
DC current 4.5 A
Tolerance ±20 %
DC resistance 49 mΩ
Saturation current 3.4 A
Measuring frequency 1 MHz
Design SMD
Length 2.5 mm
Width 2 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes