SRP2010-R24M | Bourns Electronics GmbH

Power choke, SMD, 240 nH, 4.5 A, SRP2010-R24M

Order No.: 75D6201
EAN: 4099889040784
MPN:
SRP2010-R24M
SRP2010-R24M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
821.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2737 €

Power inductor, SRP2010-R24M, BOURNS

Features

  • Wirewound construction
  • Iron powder core
  • Low DC resistance
  • Low profile
  • RoHS compliant

Applications

  • DC/DC converters
  • Smart phones
  • DVC/DSCs
  • Mobile electronic devices
Technical specifications
Filter Property Value
Version power choke
Inductance 240 nH
DC current 4.5 A
Tolerance ±20 %
DC resistance 21 mΩ
Saturation current 5.6 A
Measuring frequency 1 MHz
Design SMD
Length 2 mm
Width 1.6 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TW
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes