SRP2010-1R0M | Bourns Electronics GmbH
Power choke, SMD, 1 µH, 3.2 A, SRP2010-1R0M
Order No.: 75D6207
EAN: 4099889040807
MPN:
SRP2010-1R0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP2010-1R0M, BOURNS
Features
- Wirewound construction
- Iron powder core
- Low DC resistance
- Low profile
- RoHS compliant
Applications
- DC/DC converters
- Smart phones
- DVC/DSCs
- Mobile electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1 µH | |
| DC current | 3.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 69 mΩ | |
| Saturation current | 2.9 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |