SRP1770TA-680M | Bourns Electronics GmbH
Power choke, SMD, 68 µH, SRP1770TA-680M
Order No.: 05D5601
EAN: 4099879997876
MPN:
SRP1770TA-680M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP1770TA-680M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Automotive systems
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| Tolerance | ±20 % | |
| DC resistance | 80 mΩ | |
| Saturation current | 13 A | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 17.6 mm | |
| Width | 16.9 mm | |
| Height | 6.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |