SRP1770TA-101M | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SRP1770TA-101M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Available: 200 pcs.
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
3.3320 €
100 pcs.
2.8441 €
500 pcs.
2.4752 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRP1770TA-101M, BOURNS
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| Tolerance | ±20 % | |
| DC resistance | 118 mΩ | |
| Saturation current | 12 A | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 17.6 mm | |
| Width | 16.9 mm | |
| Height | 6.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |