SRP1270-3R3M | Bourns Electronics GmbH
Power choke, SMD, 3.3 µH, SRP1270-3R3M
Order No.: 05D5778
EAN: 4099879999504
MPN:
SRP1270-3R3M
No longer available from manufacturer - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power inductor, SRP1270-3R3M, Bourns
Features
- Shielded construction
- Unit height of 7 mm
- Iron core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car audio systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 3.3 µH | |
| Tolerance | ±20 % | |
| DC resistance | 6.6 mΩ | |
| Saturation current | 35 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 13.7 mm | |
| Width | 13.7 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |