SRP1265A-8R2M | Bourns Electronics GmbH
Power choke, SMD, 8.2 µH, SRP1265A-8R2M
Order No.: 05D5666
EAN: 4099879998491
MPN:
SRP1265A-8R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP1265A-8R2M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 8.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 15.5 mΩ | |
| Saturation current | 16 A | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 13.5 mm | |
| Width | 12.5 mm | |
| Height | 6.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |